IC5025 | |
---|---|
DigiKey Part Number | 2079-IC5025-ND |
Manufacturer | |
Manufacturer Product Number | IC5025 |
Description | CORSTAT IC SHIPPER 2-3/4 X 2-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 2.75" L x 2.75" W x 0.94" H (69.9mm x 69.9mm x 23.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 2.75" L x 2.75" W x 0.94" H (69.9mm x 69.9mm x 23.8mm) | |
Material | - | |
Features | Anti-Static, Conductive, Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.76800 | ¥207.68 |
25 | ¥19.53560 | ¥488.39 |
50 | ¥17.80500 | ¥890.25 |
100 | ¥17.55670 | ¥1,755.67 |
300 | ¥17.30990 | ¥5,192.97 |
500 | ¥16.19702 | ¥8,098.51 |