PSC 150/30BLUE | |
---|---|
DigiKey Part Number | 1835-PSC150/30BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PSC 150/30BLUE |
Description | BLUE RECTANGULAR PROXIMITY SWITC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor 0.315" (8mm) Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Distance | 0.315" (8mm) | |
Output Type | SCR | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polystyrene (PS) | |
Voltage - Supply | 150V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥55.46200 | ¥554.62 |
25 | ¥50.44280 | ¥1,261.07 |
100 | ¥46.49490 | ¥4,649.49 |