M1219-4 | |
---|---|
DigiKey Part Number | 1835-M1219-4-ND |
Manufacturer | |
Manufacturer Product Number | M1219-4 |
Description | MAGNET 0.24"DIA X 0.08"THICK CYL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.24" Dia x 0.08" H (6.0mm x 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | N35H | |
Gauss Strength | 2500G | |
Size | 0.24" Dia x 0.08" H (6.0mm x 2.0mm) | |
Operating Temperature | 120°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥6.41800 | ¥64.18 |
100 | ¥4.54200 | ¥454.20 |
1,000 | ¥3.45576 | ¥3,455.76 |
5,000 | ¥3.06084 | ¥15,304.20 |
10,000 | ¥2.83375 | ¥28,337.50 |