MMBT3904-G | |
---|---|
DigiKey Part Number | 641-1941-2-ND - Tape & Reel (TR) 641-1941-1-ND - Cut Tape (CT) 641-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.51148 | ¥255.74 |
1,000 | ¥0.35524 | ¥355.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29424 | ¥882.72 |
6,000 | ¥0.27826 | ¥1,669.56 |
9,000 | ¥0.23682 | ¥2,131.38 |
30,000 | ¥0.21906 | ¥6,571.80 |
75,000 | ¥0.18945 | ¥14,208.75 |
150,000 | ¥0.15748 | ¥23,622.00 |