CZRU52C16-HF | |
---|---|
DigiKey Part Number | CZRU52C16-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C16-HF |
Description | DIODE ZENER 16V 150MW 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C16-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49819 | ¥1,992.76 |
8,000 | ¥0.47631 | ¥3,810.48 |
12,000 | ¥0.41194 | ¥4,943.28 |
28,000 | ¥0.40422 | ¥11,318.16 |
100,000 | ¥0.33470 | ¥33,470.00 |
200,000 | ¥0.32955 | ¥65,910.00 |