CZRT55C13-G | |
---|---|
DigiKey Part Number | CZRT55C13-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C13-G |
Description | DIODE ZENER 13V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49736 | ¥1,492.08 |
6,000 | ¥0.47552 | ¥2,853.12 |
9,000 | ¥0.41126 | ¥3,701.34 |
30,000 | ¥0.40355 | ¥12,106.50 |
75,000 | ¥0.33415 | ¥25,061.25 |
150,000 | ¥0.32901 | ¥49,351.50 |