DDZX13B-7 | |
---|---|
DigiKey Part Number | DDZX13BDITR-ND - Tape & Reel (TR) DDZX13BDICT-ND - Cut Tape (CT) DDZX13BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX13B-7 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33604 | ¥1,008.12 |
6,000 | ¥0.31172 | ¥1,870.32 |
9,000 | ¥0.25850 | ¥2,326.50 |
30,000 | ¥0.25393 | ¥7,617.90 |
75,000 | ¥0.22808 | ¥17,106.00 |
150,000 | ¥0.19767 | ¥29,650.50 |