CPDU12V0U-HF | |
---|---|
DigiKey Part Number | 641-2097-2-ND - Tape & Reel (TR) 641-2097-1-ND - Cut Tape (CT) 641-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU12V0U-HF |
Description | TVS DIODE 12VWM 24V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.41290 | ¥141.29 |
500 | ¥1.15282 | ¥576.41 |
1,000 | ¥0.85538 | ¥855.38 |
2,000 | ¥0.71963 | ¥1,439.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71961 | ¥2,878.44 |
8,000 | ¥0.68800 | ¥5,504.00 |
12,000 | ¥0.59503 | ¥7,140.36 |
28,000 | ¥0.58387 | ¥16,348.36 |
100,000 | ¥0.48346 | ¥48,346.00 |