1.5CE350CA TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5CE350CATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE350CATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE350CA TR PBFREE |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332.5V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.86700 | ¥88.67 |
100 | ¥6.89540 | ¥689.54 |
500 | ¥5.84472 | ¥2,922.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.06385 | ¥5,689.39 |