CPDQR5V0-HF | |
---|---|
DigiKey Part Number | 641-2028-2-ND - Tape & Reel (TR) 641-2028-1-ND - Cut Tape (CT) 641-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0-HF |
Description | TVS DIODE 5VWM 16VC 0402/SOD923F |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80210 | ¥180.21 |
500 | ¥1.66872 | ¥834.36 |
1,000 | ¥1.13476 | ¥1,134.76 |
2,000 | ¥1.04462 | ¥2,089.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00125 | ¥5,006.25 |
10,000 | ¥0.90113 | ¥9,011.30 |
25,000 | ¥0.88777 | ¥22,194.25 |
50,000 | ¥0.83437 | ¥41,718.50 |