CPDQR12V | |
---|---|
DigiKey Part Number | 641-1409-2-ND - Tape & Reel (TR) 641-1409-1-ND - Cut Tape (CT) 641-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR12V |
Description | TVS DIODE 12VWM 25VC 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83438 | ¥4,171.90 |
10,000 | ¥0.73901 | ¥7,390.10 |
25,000 | ¥0.72948 | ¥18,237.00 |
50,000 | ¥0.61982 | ¥30,991.00 |
125,000 | ¥0.59598 | ¥74,497.50 |