B72590T8140S160 | |
---|---|
DigiKey Part Number | 495-3426-2-ND - Tape & Reel (TR) 495-3426-1-ND - Cut Tape (CT) 495-3426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T8140S160 |
Description | VARISTOR 28V 2A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.56970 | ¥156.97 |
250 | ¥1.29976 | ¥324.94 |
500 | ¥1.03986 | ¥519.93 |
1,000 | ¥0.79717 | ¥797.17 |
2,500 | ¥0.69320 | ¥1,733.00 |
5,000 | ¥0.62388 | ¥3,119.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49417 | ¥4,941.70 |
30,000 | ¥0.46328 | ¥13,898.40 |
50,000 | ¥0.42896 | ¥21,448.00 |