CPDF12V | |
---|---|
DigiKey Part Number | CPDF12V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDF12V |
Description | TVS DIODE 12VWM 25V 1005/SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77862 | ¥3,114.48 |
8,000 | ¥0.74627 | ¥5,970.16 |
12,000 | ¥0.67164 | ¥8,059.68 |
28,000 | ¥0.66169 | ¥18,527.32 |
100,000 | ¥0.61574 | ¥61,574.00 |