SMF48CA-TP | |
---|---|
DigiKey Part Number | SMF48CA-TPMSTR-ND - Tape & Reel (TR) SMF48CA-TPMSCT-ND - Cut Tape (CT) SMF48CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF48CA-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89960 | ¥449.80 |
1,000 | ¥0.66743 | ¥667.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.56156 | ¥1,403.90 |
5,000 | ¥0.53689 | ¥2,684.45 |
12,500 | ¥0.46433 | ¥5,804.12 |
25,000 | ¥0.45562 | ¥11,390.50 |
62,500 | ¥0.37727 | ¥23,579.38 |
125,000 | ¥0.37146 | ¥46,432.50 |