CDBU0130R | |
---|---|
DigiKey Part Number | 641-1283-2-ND - Tape & Reel (TR) 641-1283-1-ND - Cut Tape (CT) 641-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0130R |
Description | DIODE SCHOTTKY 30V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0130R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥0.89160 | ¥89.16 |
500 | ¥0.72738 | ¥363.69 |
1,000 | ¥0.53963 | ¥539.63 |
2,000 | ¥0.45396 | ¥907.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45398 | ¥1,815.92 |
8,000 | ¥0.43404 | ¥3,472.32 |
12,000 | ¥0.41306 | ¥4,956.72 |