CDBQR0140L | |
---|---|
DigiKey Part Number | 641-1273-2-ND - Tape & Reel (TR) 641-1273-1-ND - Cut Tape (CT) 641-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0140L |
Description | DIODE SCHOTTKY 40V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0140L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79816 | ¥399.08 |
1,000 | ¥0.59217 | ¥592.17 |
2,000 | ¥0.49821 | ¥996.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47630 | ¥2,381.50 |
10,000 | ¥0.41194 | ¥4,119.40 |
25,000 | ¥0.40422 | ¥10,105.50 |
50,000 | ¥0.33470 | ¥16,735.00 |
125,000 | ¥0.32955 | ¥41,193.75 |