CDBMS1200-HF | |
---|---|
DigiKey Part Number | 641-CDBMS1200-HFTR-ND - Tape & Reel (TR) 641-CDBMS1200-HFCT-ND - Cut Tape (CT) 641-CDBMS1200-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMS1200-HF |
Description | DIODE SCHOTTKY 200V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11320 | ¥111.32 |
500 | ¥0.98666 | ¥493.33 |
1,000 | ¥0.76786 | ¥767.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68722 | ¥2,061.66 |
6,000 | ¥0.67185 | ¥4,031.10 |
9,000 | ¥0.59506 | ¥5,355.54 |
30,000 | ¥0.58739 | ¥17,621.70 |
75,000 | ¥0.49909 | ¥37,431.75 |
150,000 | ¥0.47989 | ¥71,983.50 |