CDBM240-HF | |
---|---|
DigiKey Part Number | CDBM240-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM240-HF |
Description | DIODE SCHOT 40V 2A MINISMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM240-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49090 | ¥3,727.25 |
5,000 | ¥1.41509 | ¥7,075.45 |
12,500 | ¥1.31402 | ¥16,425.25 |
25,000 | ¥1.28369 | ¥32,092.25 |
62,500 | ¥1.25097 | ¥78,185.62 |