CDBB360-HF | |
---|---|
DigiKey Part Number | 641-1723-2-ND - Tape & Reel (TR) 641-1723-1-ND - Cut Tape (CT) 641-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB360-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥1.93090 | ¥193.09 |
500 | ¥1.78786 | ¥893.93 |
1,000 | ¥1.21575 | ¥1,215.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11920 | ¥3,357.60 |
6,000 | ¥1.07272 | ¥6,436.32 |
9,000 | ¥0.96546 | ¥8,689.14 |
30,000 | ¥0.95115 | ¥28,534.50 |
75,000 | ¥0.89394 | ¥67,045.50 |