CDBA340-G

DigiKey Part Number
641-1101-2-ND - Tape & Reel (TR)
641-1101-1-ND - Cut Tape (CT)
641-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA340-G
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA340-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.35600¥23.56
100¥1.41620¥141.62
500¥1.31110¥655.55
1,000¥0.89158¥891.58
2,000¥0.82078¥1,641.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.78670¥3,933.50
10,000¥0.70802¥7,080.20
25,000¥0.69753¥17,438.25
50,000¥0.65558¥32,779.00
125,000¥0.64909¥81,136.25
Manufacturers Standard Package