1N4007T-G | |
---|---|
DigiKey Part Number | 641-1457-2-ND - Tape & Reel (TR) 641-1457-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007T-G |
Description | DIODE GEN PURP 1KV 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007T-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.48290 | ¥241.45 |
1,000 | ¥0.33553 | ¥335.53 |
2,000 | ¥0.29083 | ¥581.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26976 | ¥1,348.80 |
10,000 | ¥0.22371 | ¥2,237.10 |
25,000 | ¥0.21976 | ¥5,494.00 |
50,000 | ¥0.19739 | ¥9,869.50 |
125,000 | ¥0.17107 | ¥21,383.75 |