19040404A | |
---|---|
DigiKey Part Number | 19040404A-ND |
Manufacturer | |
Manufacturer Product Number | 19040404A |
Description | FAN MUFFIN XL 48VDC 40W 4846RPM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.13mm L x 119.13mm H | |
Width | 39.10mm | |
Air Flow | 210.0 CFM (5.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 40 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥396.03117 | ¥118,809.35 |