17000339A | |
---|---|
DigiKey Part Number | CR613-ND |
Manufacturer | |
Manufacturer Product Number | 17000339A |
Description | FAN AXIAL 171.4X50.8MM PQ12B7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.4mm Dia | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 54.3dB(A) | |
Power (Watts) | 25.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Current Rating (Amps) | 2.26A | |
Voltage Range | 9 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.63000 | ¥470.63 |
10 | ¥425.80000 | ¥4,258.00 |
30 | ¥394.55267 | ¥11,836.58 |