92116 | |
---|---|
DigiKey Part Number | F9215-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 92116 |
Description | SWITCH MOM NO HENCOL 11 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.59000 | ¥264.59 |
10 | ¥228.25700 | ¥2,282.57 |
25 | ¥215.18760 | ¥5,379.69 |
50 | ¥205.78120 | ¥10,289.06 |
100 | ¥196.77130 | ¥19,677.13 |
250 | ¥185.44100 | ¥46,360.25 |