FTLC1154RDPL | |
---|---|
DigiKey Part Number | 775-FTLC1154RDPL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1154RDPL |
Description | XCVRQSFP28 10KM100GBASE-LR44X 13 |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,858.02000 | ¥5,858.02 |
10 | ¥5,823.33300 | ¥58,233.33 |