800-1809-2-SJT0-BL-00200-1 | |
---|---|
DigiKey Part Number | 1175-800-1809-2-SJT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1809-2-SJT0-BL-00200-1 |
Description | CRD 18AWG IEC320-C13 - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.17000 | ¥451.70 |
25 | ¥42.78640 | ¥1,069.66 |
75 | ¥41.79120 | ¥3,134.34 |
150 | ¥39.80113 | ¥5,970.17 |
300 | ¥34.82600 | ¥10,447.80 |
525 | ¥33.83097 | ¥17,761.26 |
1,050 | ¥28.85582 | ¥30,298.61 |
2,550 | ¥26.86576 | ¥68,507.69 |