800-1603-2-SJT0-BL-00050-1 | |
---|---|
DigiKey Part Number | 1175-800-1603-2-SJT0-BL-00050-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1603-2-SJT0-BL-00050-1 |
Description | CORD 16AWG IEC320 RA - CBL 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64200 | ¥376.42 |
25 | ¥35.65680 | ¥891.42 |
50 | ¥34.82600 | ¥1,741.30 |
100 | ¥33.16760 | ¥3,316.76 |
250 | ¥29.02164 | ¥7,255.41 |
500 | ¥28.19246 | ¥14,096.23 |
1,000 | ¥24.04652 | ¥24,046.52 |
2,500 | ¥22.38814 | ¥55,970.35 |