Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.53000 | ¥98.53 |
2 | ¥93.79000 | ¥187.58 |
4 | ¥89.47250 | ¥357.89 |
10 | ¥83.72500 | ¥837.25 |
20 | ¥79.90350 | ¥1,598.07 |
40 | ¥76.07300 | ¥3,042.92 |
100 | ¥71.28960 | ¥7,128.96 |
200 | ¥67.46185 | ¥13,492.37 |
400 | ¥64.59123 | ¥25,836.49 |