3239-20-1-0500-007-1-TS | |
---|---|
DigiKey Part Number | CN118G-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.13486 | ¥1,567.43 |
1,000 | ¥2.98460 | ¥2,984.60 |
2,500 | ¥2.79690 | ¥6,992.25 |
5,000 | ¥2.64674 | ¥13,233.70 |
12,500 | ¥2.53411 | ¥31,676.38 |
25,000 | ¥2.44025 | ¥61,006.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/215/1175_HOOK-UP-STRANDED-BLUE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/956/877/1175_HOOK-UP-STRANDED-WHITE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/686/3239-22-1-0500-011-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/772/1175_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/978/1175_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/436/1175_HOOK-UP-STRANDED-GREEN_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/436/1175_HOOK-UP-STRANDED-GREEN_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/436/1175_HOOK-UP-STRANDED-GREEN_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/436/1175_HOOK-UP-STRANDED-GREEN_tmb%2864x64%29.jpg)