3135-18-1-0500-005-1-TS

DigiKey Part Number
CN103L-250-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Blue 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,006.04000¥1,006.04
2¥953.05000¥1,906.10
4¥911.89000¥3,647.56
10¥853.05600¥8,530.56
20¥811.87500¥16,237.50
40¥770.69175¥30,827.67
100¥764.80900¥76,480.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: ¥1,006.04000
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 6
Unit Price: ¥1,006.04000
HOOK-UP STRND 18AWG ORN 250'
In-Stock: 1
Unit Price: ¥1,006.04000
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 0
Unit Price: ¥1,006.04000
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: ¥1,006.04000
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 5500
Unit Price: ¥3.79374
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 47
Unit Price: ¥131.29000
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 14
Unit Price: ¥241.67000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 9
Unit Price: ¥570.02000