Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.04000 | ¥1,006.04 |
2 | ¥953.05000 | ¥1,906.10 |
4 | ¥911.89000 | ¥3,647.56 |
10 | ¥853.05600 | ¥8,530.56 |
20 | ¥811.87500 | ¥16,237.50 |
40 | ¥770.69175 | ¥30,827.67 |
100 | ¥764.80900 | ¥76,480.90 |