Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.55000 | ¥561.55 |
3 | ¥527.61000 | ¥1,582.83 |
5 | ¥499.84600 | ¥2,499.23 |
10 | ¥478.24400 | ¥4,782.44 |
25 | ¥447.39480 | ¥11,184.87 |
50 | ¥425.79420 | ¥21,289.71 |
100 | ¥404.19710 | ¥40,419.71 |