Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.49000 | ¥165.49 |
2 | ¥157.23500 | ¥314.47 |
4 | ¥149.82750 | ¥599.31 |
10 | ¥140.77800 | ¥1,407.78 |
20 | ¥133.36700 | ¥2,667.34 |
40 | ¥127.60450 | ¥5,104.18 |
100 | ¥119.37220 | ¥11,937.22 |
200 | ¥113.60975 | ¥22,721.95 |
400 | ¥107.84673 | ¥43,138.69 |