3132-24-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN119GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-24-1-0500-011-1-TS |
Description | HOOK-UP STRND 24AWG GRN/YLW FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
3 | ¥3.86667 | ¥11.60 |
5 | ¥3.72400 | ¥18.62 |
7 | ¥3.64000 | ¥25.48 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.32160 | ¥83.04 |
50 | ¥3.15720 | ¥157.86 |
100 | ¥3.00910 | ¥300.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)