3132-22-1-0500-006-1-TS | |
---|---|
DigiKey Part Number | CN100N-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-0500-006-1-TS |
Description | HOOK-UP STRND 22AWG BRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 22/0.0055" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.47000 | ¥851.47 |
3 | ¥787.73333 | ¥2,363.20 |
5 | ¥760.42600 | ¥3,802.13 |
7 | ¥742.20429 | ¥5,195.43 |
10 | ¥723.99300 | ¥7,239.93 |
25 | ¥678.45960 | ¥16,961.49 |
50 | ¥642.03400 | ¥32,101.70 |
100 | ¥614.71310 | ¥61,471.31 |