Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.73000 | ¥73.73 |
2 | ¥70.17500 | ¥140.35 |
4 | ¥66.68250 | ¥266.73 |
10 | ¥62.46200 | ¥624.62 |
20 | ¥59.30450 | ¥1,186.09 |
40 | ¥56.49825 | ¥2,259.93 |
100 | ¥52.98960 | ¥5,298.96 |
200 | ¥50.53310 | ¥10,106.62 |
400 | ¥48.07620 | ¥19,230.48 |