Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.31000 | ¥245.31 |
2 | ¥233.75500 | ¥467.51 |
5 | ¥219.61000 | ¥1,098.05 |
10 | ¥208.05600 | ¥2,080.56 |
20 | ¥199.06650 | ¥3,981.33 |
50 | ¥186.22360 | ¥9,311.18 |
100 | ¥177.23240 | ¥17,723.24 |
200 | ¥168.24280 | ¥33,648.56 |
500 | ¥166.95850 | ¥83,479.25 |