3122-26-1-0500-007-1-TS | |
---|---|
DigiKey Part Number | 1175-3122-26-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-26-1-0500-007-1-TS |
Description | HOOK-UP STRND 26AWG GRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.59000 | ¥5.59 |
3 | ¥5.16333 | ¥15.49 |
5 | ¥4.97800 | ¥24.89 |
7 | ¥4.86143 | ¥34.03 |
10 | ¥4.73200 | ¥47.32 |
25 | ¥4.44240 | ¥111.06 |
50 | ¥4.22060 | ¥211.03 |
100 | ¥4.02160 | ¥402.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/997/3122-Series_Yellow_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/284/982/3122-Series_Orange_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/137/3122-Series_Red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/302/3122-Series_Black_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/565/3122-Series_Violet_tmb.jpg)