310-10-0051-A | |
---|---|
DigiKey Part Number | 1175-310-10-0051-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-10-0051-A |
Description | CABLE FFC/FPC 10POS 0.5MM 2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.90000 | ¥25.90 |
10 | ¥19.77300 | ¥197.73 |
25 | ¥17.80240 | ¥445.06 |
50 | ¥16.47000 | ¥823.50 |
100 | ¥15.25800 | ¥1,525.80 |
250 | ¥13.82476 | ¥3,456.19 |
500 | ¥12.85644 | ¥6,428.22 |
1,000 | ¥11.97910 | ¥11,979.10 |
2,500 | ¥10.94551 | ¥27,363.78 |