2725-2828-BE-01000-A | |
---|---|
DigiKey Part Number | CN306-25-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2828-BE-01000-A |
Description | CABLE 4COND 28AWG BEIGE SHLD 25' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 28 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.95000 | ¥82.95 |
2 | ¥78.97500 | ¥157.95 |
4 | ¥75.33750 | ¥301.35 |
10 | ¥70.50300 | ¥705.03 |
20 | ¥67.28250 | ¥1,345.65 |
40 | ¥64.05725 | ¥2,562.29 |
100 | ¥60.02890 | ¥6,002.89 |
200 | ¥56.80595 | ¥11,361.19 |
400 | ¥54.38860 | ¥21,755.44 |