2725-2824-BE-01000-A | |
---|---|
DigiKey Part Number | CN232B-50-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2824-BE-01000-A |
Description | CABLE 4CON 24AWG/28AWG BEIGE 50' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 24 AWG, 28 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079", 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum Alloy | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.07000 | ¥176.07 |
2 | ¥167.98500 | ¥335.97 |
5 | ¥157.20800 | ¥786.04 |
10 | ¥150.01300 | ¥1,500.13 |
20 | ¥142.83050 | ¥2,856.61 |
50 | ¥133.84700 | ¥6,692.35 |
100 | ¥126.66030 | ¥12,666.03 |
200 | ¥121.27040 | ¥24,254.08 |
500 | ¥116.77922 | ¥58,389.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/361/428/2725-2824-BL-01000-T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/534/2725-2824-01000-x_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/534/2725-2824-01000-x_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/534/2725-2824-01000-x_tmb.jpg)