Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |