1332-24-1-0500-005-1-TS

DigiKey Part Number
CN112L-25-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG 300V BLU 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.24000¥133.24
2¥126.55000¥253.10
4¥120.60250¥482.41
10¥113.31800¥1,133.18
20¥107.35050¥2,147.01
40¥102.71400¥4,108.56
100¥96.08640¥9,608.64
200¥91.44765¥18,289.53
400¥86.80938¥34,723.75
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 7
Unit Price: ¥133.24000
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 8
Unit Price: ¥133.24000
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 12
Unit Price: ¥133.24000
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 9
Unit Price: ¥133.24000
Alternate Length
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 0
Unit Price: ¥245.31000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 1
Unit Price: ¥444.66000
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 7
Unit Price: ¥786.72000