Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.21000 | ¥83.21 |
2 | ¥79.23000 | ¥158.46 |
5 | ¥74.01600 | ¥370.08 |
10 | ¥70.41000 | ¥704.10 |
20 | ¥67.21450 | ¥1,344.29 |
50 | ¥62.81220 | ¥3,140.61 |
100 | ¥60.01200 | ¥6,001.20 |
200 | ¥56.81145 | ¥11,362.29 |
500 | ¥53.21086 | ¥26,605.43 |