1015-18-1-2000-002-1-TS | |
---|---|
DigiKey Part Number | 1175-1015-18-1-2000-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-002-1-TS |
Description | WIRE 18AWG WHTE STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.40000 | ¥4.40 |
3 | ¥4.09000 | ¥12.27 |
5 | ¥3.94400 | ¥19.72 |
7 | ¥3.84571 | ¥26.92 |
10 | ¥3.74100 | ¥37.41 |
25 | ¥3.51800 | ¥87.95 |
50 | ¥3.34180 | ¥167.09 |
100 | ¥3.18450 | ¥318.45 |