101-1020-BE-00100 | |
---|---|
DigiKey Part Number | 1175-1035-ND |
Manufacturer | |
Manufacturer Product Number | 101-1020-BE-00100 |
Description | CBL USB1.1 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.58000 | ¥195.80 |
25 | ¥18.54680 | ¥463.67 |
50 | ¥18.11520 | ¥905.76 |
200 | ¥17.25310 | ¥3,450.62 |
400 | ¥15.18760 | ¥6,075.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/353/101-1020-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/353/101-1020-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/353/101-1020-BE%20SERIES_tmb.jpg)