1007-20-1-2000-007-1-TS | |
---|---|
DigiKey Part Number | 1175-1007-20-1-2000-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-20-1-2000-007-1-TS |
Description | WIRE 20AWG GRN STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.89000 | ¥3.89 |
3 | ¥3.61000 | ¥10.83 |
5 | ¥3.48800 | ¥17.44 |
7 | ¥3.41000 | ¥23.87 |
10 | ¥3.31800 | ¥33.18 |
25 | ¥3.10800 | ¥77.70 |
50 | ¥2.95580 | ¥147.79 |
100 | ¥2.82030 | ¥282.03 |