1003-004-01010 | |
---|---|
DigiKey Part Number | 1175-1268-ND |
Manufacturer | |
Manufacturer Product Number | 1003-004-01010 |
Description | CONN RCPT USB3.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1003-004-01010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.44800 | ¥344.48 |
25 | ¥32.62560 | ¥815.64 |
40 | ¥31.86625 | ¥1,274.65 |
80 | ¥30.34863 | ¥2,427.89 |
230 | ¥26.55478 | ¥6,107.60 |
440 | ¥25.79614 | ¥11,350.30 |
2,000 | ¥21.24386 | ¥42,487.72 |
4,000 | ¥20.48515 | ¥81,940.60 |