1001-012-01001

DigiKey Part Number
1175-1001-012-01001-ND
Manufacturer
Manufacturer Product Number
1001-012-01001
Description
CONN RCPT USB1.1 TYPEA 4POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VDC
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.00100¥60.01
25¥5.75360¥143.84
40¥5.62975¥225.19
80¥5.38563¥430.85
230¥4.89626¥1,126.14
440¥4.40661¥1,938.91
2,000¥4.31015¥8,620.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.