1001-012-01001 | |
---|---|
DigiKey Part Number | 1175-1001-012-01001-ND |
Manufacturer | |
Manufacturer Product Number | 1001-012-01001 |
Description | CONN RCPT USB1.1 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VDC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.00100 | ¥60.01 |
25 | ¥5.75360 | ¥143.84 |
40 | ¥5.62975 | ¥225.19 |
80 | ¥5.38563 | ¥430.85 |
230 | ¥4.89626 | ¥1,126.14 |
440 | ¥4.40661 | ¥1,938.91 |
2,000 | ¥4.31015 | ¥8,620.30 |